ESKA LP16-1400F PTC Fuse 16V, 14A

Order Code:

54-5883

Brand: ESKA MPN: FRG1400-16F EAN-13: 2050000376450
Qty Unit Price (Ex VAT)
10+ £0.620
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
60 in stock, despatched in 4 working days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.
  • Current 14A
  • Contact spacing: 10.2mm
  • Dimensions, height: 36.3mm
  • Dimensions, length: 28.6mm
  • Dimensions, width: 3.4mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.008 Ω
  • Nominal voltage: 16V
  • Product Specifications: ESKA number: LP16-1400F
Height 36.3mm
Hold Current 14A
Initial Resistance 0.008Ω
Lead Pitch 10.2mm
Length 28.6mm
Max Current Rating 100A
Max Voltage Rating 16V
Package/Case Style Radial leaded
Trip Current 23.8A
Trip Time 20s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot