ESKA LP16-1200F PTC Fuse 16V, 12A

Order Code:

54-5873

Brand: ESKA MPN: FRG1200-16F EAN-13: 2050000376337
Qty Unit Price (Ex VAT)
10+ £0.550
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
140 in stock, despatched in 4 working days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.
  • Current 12A
  • Contact spacing: 10.2mm
  • Dimensions, height: 36.1mm
  • Dimensions, length: 18.2mm
  • Dimensions, width: 3.6mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.009 Ω
  • Nominal voltage: 16V
  • Product Specifications: ESKA number: LP16-1200F
Current - Trip 20.4A
Current - Max 100A
Voltage - Max 16V
Package/ Case Radial leaded
Size/ Dimension 18.2mm
Lead Spacing 10.2mm
Current 12a
Current - Hold 12A
Dimensions height: 36.1mm
Height 36.1mm
Initial Resistance 0.009Ω
Max. resistance 0.009?
Time to Trip 16s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot