ESKA LP16-1100F PTC Fuse 16V, 11A

Order Code:

54-5870

Brand: ESKA MPN: FRG1100-16F EAN-13: 2050000376306
Qty Unit Price (Ex VAT)
10+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
79 in stock, despatched in 4 working days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.
  • Current 11A
  • Contact spacing: 5.1mm
  • Dimensions, height: 34.3mm
  • Dimensions, length: 18.2mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.010 Ω
  • Nominal voltage: 16V
  • Product Specifications: ESKA number: LP16-1100F
Current - Trip 18.7A
Current - Max 100A
Voltage - Max 16V
Package/ Case Radial leaded
Size/ Dimension 18.2mm
Lead Spacing 5.1mm
Current 11a
Current - Hold 11A
Dimensions height: 34.3mm
Height 34.3mm
Initial Resistance 0.01Ω
Max. resistance 0.010?
Time to Trip 13.5s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot