ESKA LP16-1000F PTC Fuse 16V, 10A

Image Representative of Range

ESKA LP16-1000F PTC Fuse 16V, 10A

MPN
FRG1000-16F
Brand
ESKA
EAN-13
2050000376276
Order Code
54-5868
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.520
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
24 in stock, despatched in 4 working days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 10A
  • Contact spacing: 5.1mm
  • Dimensions, height: 32.4mm
  • Dimensions, length: 17.2mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.012 Ω
  • Nominal voltage: 16V
  • Product Specifications: ESKA number: LP16-1000F
Type PTC fuse
Voltage - Max 16V
Current 10A
Package/ Case Radial leaded
Current - Max 100A
Current - Trip 17A
Height 32.4mm
Initial Resistance 0.012O
Lead Spacing 5.1mm
Max. resistance 0.012?
Size/ Dimension height: 32.4mm
Time to Trip 12.5s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot