PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.
- Current 2.5A
- Contact spacing: 5.1mm
- Dimensions, height: 28.0mm
- Dimensions, length: 11.5mm
- Dimensions, width: 3.0mm
- Fuse type: PTC fuse
- Max. resistance: 0.06 Ω
- Nominal voltage: 6V
- Product Specifications: ESKA number: LP06-250F
| Type |
PTC fuse |
| Voltage - Max |
6V |
| Current |
2.5A |
| Package/ Case |
Radial leaded |
| Current - Max |
40A |
| Current - Trip |
5A |
| Height |
28mm |
| Initial Resistance |
0.06O |
| Lead Spacing |
5.1mm |
| Size/ Dimension |
height: 28.0mm |
| Time to Trip |
10s |
To use this facility please Sign In.
Sign In