ESKA LP06-075F PTC Fuse 6V, 0.75A

Image Representative of Range

ESKA LP06-075F PTC Fuse 6V, 0.75A

MPN
FUSB075F
Brand
ESKA
EAN-13
2050000376382
Order Code
54-5878
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.280
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
138 in stock, despatched in 4 working days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 0.75A
  • Contact spacing: 5.1mm
  • Dimensions, height: 19.0mm
  • Dimensions, length: 6.4mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.23 Ω
  • Nominal voltage: 6V
  • Product Specifications: ESKA number: LP06-075F
Type PTC fuse
Voltage - Max 6V
Current 0.75A
Package/ Case Radial leaded
Current - Max 40A
Current - Trip 1.3A
Height 19mm
Initial Resistance 0.23O
Lead Spacing 5.1mm
Max. resistance 0.23?
Size/ Dimension 6.4mm
Time to Trip 0.4s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot