ESKA 632.411 Multimeter Fuse 6.30x32mm 250mA 1000V Very Quick Acting

MPN
632.411
Brand
ESKA
EAN-13
4251783521633
Order Code
09-1018
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

The ESKA 632.411 Multimeter fuse is a very quick acting, glass cartridge fuse measuring 6.30 mm by 32 mm. It is rated for 250 mA and 1000 V, making it suitable for use in multimeters and other electrical measurement equipment. Typically, this quick blow fuse is used to protect sensitive electronics by interrupting current flow in the event of a fault.
Type Multimeter fuse
Current Rating 250mA
Voltage Rating 1000V
Length 32mm
Diameter 6.30mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.30 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot