ESKA 632.202 Medium Time Lag Glass Fuse 6.3 x 32mm 32mA 250V, Pack of 10

Order Code:

54-5917

Brand: ESKA MPN: 632.202 EAN-13: 4064161263427
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

0032 A to 1.25 A transparent glass tube with 35 A Breaking capacity, 1.6 A to 16 A glass tube with sand, and 1000 A breaking capacity
  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Micro fuse
  • Nominal current: 0.032A
  • Nominal voltage: 250V
  • Release characteristics: Medium time-lag -mT-

(Content: 10 pcs)
Type Pack of Fuses
Current Rating 0.032A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Medium time lag
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot