ESKA 528.023 Medium Time Lag 5 x 25mm Ceramic Micro Fuse 4A 250V, Pack of 10

MPN
528.023
Brand
ESKA
EAN-13
2050000377662
Order Code
54-4411
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.14 £12.87
10+ £11.81
100+ £11.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Medium time lag ceramic micro fuses from ESKA.


  • Nominal current: 4A
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41576-2 EN 60068-2-20
  • With nucleus warning indicator
  • Supplied in packs of 10
  • Manufacturer's part 528.023
Type Pack of Fuses
Current Rating 4A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot