ESKA 527.025 Quick Blow 5 x 25mm Ceramic Micro Fuse Link 6.3A 250V Pack of 10

Image Representative of Range

ESKA 527.025 Quick Blow 5 x 25mm Ceramic Micro Fuse Link 6.3A 250V Pack of 10

MPN
527.25
Brand
ESKA
EAN-13
4064161263434
Order Code
54-4447
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    2A 6.3A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.51
10+ £12.39
100+ £12.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Quick blow ceramic micro fuses from ESKA.


  • Nominal current: 6.3A
  • Breaking capacity: 300A
  • Ceramic tube (+ extinguishing agent)
  • Length: 25mm
  • Diameter: 5mm
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 527.025
Type Pack of Fuses
Current Rating 6.3A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot