ESKA Quick Response 5 x 25mm Ceramic Micro Fuse Links 250V

ESKA Brand: ESKA

Quick blow ceramic micro fuses from ESKA.

  • Breaking capacity: 300A
  • Ceramic tube (+ extinguishing agent)
  • Length: 25mm
  • Diameter: 5mm
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
Description Image Product Buy Pricing (Ex VAT) Current Rating Type Voltage Rating Length Diameter Fuse Speed Body Material
ESKA 527.020 Quick Blow 5 x 25mm Ceramic Micro Fuse Link 2A 250V Pack of 10
ESKA 527.020 Quick Blow 5 x 25mm Ceramic Micro Fuse Link 2A 250V Pack of 10
Standard range
Order code: 54-4441
MPN: 527.20

Despatched within 4 working days - 13 in stock
1+ £13.49
10+ £12.37
100+ £12.04
Price per unit Ex VAT
2A Pack of Fuses 250V 25mm 5mm Quick blow Ceramic
ESKA 527.025 Quick Blow 5 x 25mm Ceramic Micro Fuse Link 6.3A 250V Pack of 10
ESKA 527.025 Quick Blow 5 x 25mm Ceramic Micro Fuse Link 6.3A 250V Pack of 10
Standard range
Order code: 54-4447
MPN: 527.25

Despatched within 4 working days - 12 in stock
1+ £13.51
10+ £12.39
100+ £12.06
Price per unit Ex VAT
6.3A Pack of Fuses 250V 25mm 5mm Quick blow Ceramic

Trustpilot