ESKA 525.606 Quick Blow 5 x 25mm Glass Micro Fuse Link 0.08A 250V Pack of 10

MPN
525.606
Brand
ESKA
EAN-13
2050000377655
Order Code
54-4462
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.61
10+ £5.15
100+ £4.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock


  • Glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 25mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 0.08A
  • Nominal voltage: 250V
  • Release characteristics: quick response F-
  • Standards/test marks: DIN 41576-1 EN 60068-2-20

Pack contents: 10 pieces
Type Pack of Fuses
Current Rating 8A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot