ESKA 522621 DC Fuse 5x20mm 2.5A 250V DC Time Delay -T- 1 piece

Image Representative of Range

ESKA 522621 DC Fuse 5x20mm 2.5A 250V DC Time Delay -T- 1 piece

MPN
522621
Brand
ESKA
EAN-13
2050003747295
Order Code
11-7832
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.922
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 468 in stock

The ESKA cartridge fuse, model 522621, is a glass DC fuse with dimensions of 5 mm x 20 mm. It has a 2.5 A current rating, 250 V voltage capacity, and features a time delay for circuit protection. This type of fuse is commonly used in electronic and electrical applications requiring reliable overcurrent protection.
Type DC fuse
Current Rating 2.5A
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot