ESKA 522615 DC Fuse 5x20mm 0.63A 250V DC Time Delay-T 1 piece

Image Representative of Range

ESKA 522615 DC Fuse 5x20mm 0.63A 250V DC Time Delay-T 1 piece

MPN
522615
Brand
ESKA
EAN-13
2050003747233
Order Code
11-7826
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The ESKA cartridge fuse, model 522615, is a glass, time-delay DC fuse with dimensions of 5 mm by 20 mm. It supports a current rating of 0.63 A at 250 V DC, suitable for applications requiring reliable overcurrent protection. Typical uses include safeguarding electronic circuits and devices against current surges.
Type DC fuse
Current Rating 630mA
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot