ESKA 341 233 Fuse Strip Silver 0.2mm, 30A

MPN
341 233
Brand
ESKA
EAN-13
2050000173318
Order Code
54-3311
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.104
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 640 in stock

Suitable for high-current fuseholders.


  • Dimensions, height: 0.2mm
  • Dimensions, length: 41mm
  • Dimensions, width: 11mm
  • Fuse type: ANL/BF1 fuse strip
  • Nominal current: 30A
Type Fuse strip
Current Rating (Amps) 30A
Colour Silver
Dimensions height: 0.2mm
Fuse Type ANL/BF1 fuse strip

Reviews

Be the first to submit a review

Trustpilot