ESKA Fuse Strips Silver

ESKA Brand: ESKA

Suitable for high-current fuseholders.

  • Dimensions, length: 41mm
  • Dimensions, width: 11mm
  • Fuse type: ANL/BF1 fuse strip
Description Image Product Buy Pricing (Ex VAT) Current Rating (Amps) Dimensions Fuse Type Type Colour
ESKA 341 233 Fuse Strip Silver 0.2mm, 30A
ESKA 341 233 Fuse Strip Silver 0.2mm, 30A
Standard range
Order code: 54-3311
MPN: 341 233

Order in multiples of 10


Despatched within 4 working days - 640 in stock
50+ £0.104
Price per unit Ex VAT
30A height: 0.2mm ANL/BF1 fuse strip Fuse strip Silver
ESKA 341.235 Fuse Strip Silver 0.25mm, 40A
ESKA 341.235 Fuse Strip Silver 0.25mm, 40A
Standard range
Order code: 54-3312
MPN: 341235

Order in multiples of 10


Despatched within 4 working days - 724 in stock
50+ £0.104
Price per unit Ex VAT
40A height: 0.25mm Fuse strip Silver
ESKA 341.237 Fuse Strip Silver 0.35mm, 50A
ESKA 341.237 Fuse Strip Silver 0.35mm, 50A
Standard range
Order code: 54-3313
MPN: 341.237

Order in multiples of 10


Despatched within 4 working days - 1,927 in stock
20+ £0.243
Price per unit Ex VAT
40A height: 0.35mm Fuse strip Silver
ESKA 341.239 Fuse Strip Silver 0.4mm, 60A
ESKA 341.239 Fuse Strip Silver 0.4mm, 60A
Standard range
Order code: 54-3314
MPN: 341239

Order in multiples of 10


Despatched within 4 working days - 772 in stock
50+ £0.104
Price per unit Ex VAT
60A height: 0.4mm Fuse strip Silver
ESKA 341.241 Fuse Strip Silver 0.5mm, 80A
ESKA 341.241 Fuse Strip Silver 0.5mm, 80A
Standard range
Order code: 54-3315
MPN: 341.241

Order in multiples of 10


Despatched within 4 working days - 678 in stock
50+ £0.106
Price per unit Ex VAT
80A height: 0.5mm Fuse strip Silver
ESKA 341.233 Fuse Strip Silver 0.55mm, 100A
ESKA 341.233 Fuse Strip Silver 0.55mm, 100A
Standard range
Order code: 54-3316
MPN: 341.233

Order in multiples of 10


Despatched within 4 working days - 833 in stock
50+ £0.126
Price per unit Ex VAT
100A height: 0.55mm Fuse strip Silver

Trustpilot