ESKA 340029-80V Blade-Type Fuse 15A Blue 80V Auto-UPS Use

Image Representative of Range

ESKA 340029-80V Blade-Type Fuse 15A Blue 80V Auto-UPS Use

MPN
340029-80V
Brand
ESKA
EAN-13
4251783510576
Order Code
09-1003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockBack-order availability date - 09/11/2026

The ESKA 340029-80V is a standard blade-type fuse in a blue colour with a 15 A rating, designed for automotive use. Manufactured by ESKA, this fuse is typically utilised to protect circuits in vehicles, such as car stereos and light bulbs. It is available as a single piece per package.
Type Car standard blade-type fuse
Current Rating (Amps) 15A
Voltage Rating 80V
Colour Blue

Reviews

Be the first to submit a review

Trustpilot