ESKA 340024-80V Car Fuse 5A Light Brown for Automotive UPS Use

Image Representative of Range

ESKA 340024-80V Car Fuse 5A Light Brown for Automotive UPS Use

MPN
340024-80V
Brand
ESKA
EAN-13
4251783510484
Order Code
09-1000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 455 in stock

The ESKA 340024-80V is a light brown, 5 A car standard blade-type fuse. It is typically used in automotive applications like car stereos and light bulbs. Sold individually, this fuse provides reliable protection for electrical circuits in vehicles.
Type Car standard blade-type fuse
Current Rating (Amps) 5A
Voltage Rating 80V
Colour Light brown

Reviews

Be the first to submit a review

Trustpilot