ESKA 340.750 Car standard blade-type fuse 4-30A Multicolour 80 pcs

MPN
340.750
Brand
ESKA
EAN-13
4251783562490
Order Code
16-2906
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

ESKA, part number 340.750, offers a comprehensive set of car standard blade-type fuses, encompassing ratings from 4 to 30 amperes. This multi-colour assortment simplifies circuit protection identification, crucial for maintaining the integrity of automotive electrical systems. Each fuse is designed to protect against overload and short circuits, making them suitable for automotive applications such as light bulbs, stereo systems, and other 12-volt automotive circuits. The fuses are contained within a durable package of 80 pieces, providing a reliable array of safety components for both professional and personal vehicle maintenance and repairs. ESKA delivers dependable performance that meets the rigorous demands of modern automotive electrical systems.
Type Car standard blade-type fuse
Current Rating (Amps) Various
Voltage Rating 32V
Colour Various
Content 80

Reviews

Be the first to submit a review

Trustpilot