Escha Sensor/actuator connector (pre-fab) 631397

Escha Brand: Escha
The Escha components are durable, water-resistant, and resistant to oils, chemicals, and flames, featuring reliable connectors and cables designed for tough environmental conditions.
Description Image Product Buy Pricing (Ex VAT) Length Conductor Cross Section Cross-section (sensor/actuator wiring) Misc Attribute Nominal Current Nominal Voltage Thread Type Connector 1 Connector 2 Colour Type Coding Connection IP Rating Material Maximum Temperature Min. temperature Seal Type
Escha 8043763 Sensor Cable AL-SWKP4-2/S370 Durable Water Resistant
Escha 8043763 Sensor Cable AL-SWKP4-2/S370 Durable Water Resistant
Standard range
Order code: 11-7703
MPN: 8043763

Despatched within 4 working days - 25 in stock
1+ £11.33
10+ £10.28
100+ £9.97
Price per unit Ex VAT
2m 0.25mm² AL-SWKP4-2/S370 4A 60V M8 Cable, open end Customisable Black Sensor connector A Open end cable IP67/IP69K PUR +90°C -30°C Screw-on
Escha 8043833 S370 Cable, PVC, Flame, Oil, Chemical-Resistant, UL/CSA Approved
Escha 8043833 S370 Cable, PVC, Flame, Oil, Chemical-Resistant, UL/CSA Approved
Standard range
Order code: 11-7718
MPN: 8043833

Despatched within 4 working days - 6 in stock
1+ £18.39
10+ £16.88
100+ £16.42
Price per unit Ex VAT
5m 0.34mm² 0.34mm² AL-WWAS4.5-5/S370 4A 60V M12 Cable, open end Customisable Black Sensor connector A Open end cable IP67/IP69K PUR +90°C -30°C Screw-on
Escha 8045912 Series AL-WWAK4P3.1-5/S370 Connector Durable Design
Escha 8045912 Series AL-WWAK4P3.1-5/S370 Connector Durable Design
Standard range
Order code: 11-7737
MPN: 8045912

Despatched within 4 working days - 3 in stock
1+ £19.97
Price per unit Ex VAT
5m 0.34mm² 0.34mm² AL-WWAK4P3.1-5/S370 2A 30V M12 Cable, open end Customisable Black Sensor connector A Open end cable IP67/IP69K PUR +90°C -30°C Screw-on
Escha 8046204 Sensor Cable AL-SKPS4-2/S370 M8 4-Pin Connectors
Escha 8046204 Sensor Cable AL-SKPS4-2/S370 M8 4-Pin Connectors
Standard range
Order code: 11-7738
MPN: 8046204

Despatched within 4 working days - 4 in stock
1+ £17.54
10+ £16.10
100+ £15.66
Price per unit Ex VAT
2m 0.25mm² AL-SKPS4-2/S370 4A 60V M8 Cable, open end Customisable Black Sensor connector A Open end cable IP67/IP69K PUR +90°C -30°C Screw-on

Trustpilot