Escha 8043763 Sensor Cable AL-SWKP4-2/S370 Durable Water Resistant

MPN
8043763
Brand
Escha
EAN-13
2050001553591
Order Code
11-7703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.33 £11.33
10+ £10.28
100+ £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The sensor/actuator connector by Escha, model 8043763 AL-SWKP4-2/S370, is a prefabricated component ideal for industrial automation. Its robust design ensures reliable electrical connections in demanding environments. Typical applications include connecting sensors and actuators in machinery and control systems.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SWKP4-2/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot