Escha 8043833 S370 Cable, PVC, Flame, Oil, Chemical-Resistant, UL/CSA Approved

MPN
8043833
Brand
Escha
EAN-13
2050001553089
Order Code
11-7718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.64 £18.39
10+ £16.88
100+ £16.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Escha's sensor/actuator connector, model 8043833 AL-WWAS4.5-5/S370, is a pre-fabricated component designed for efficient connectivity. It features sturdy construction for reliable performance in demanding environments. Typically used in industrial automation, it ensures seamless communication between sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAS4.5-5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot