Escha 8045912 Series AL-WWAK4P3.1-5/S370 Connector Durable Design

MPN
8045912
Brand
Escha
EAN-13
2050001545275
Order Code
11-7737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £23.50 £19.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Escha 8045912 AL-WWAK4P3.1-5/S370 is a sensor/actuator connector known for its pre-fabricated design, catering to industrial automation needs. Manufactured by Escha, it features a robust construction suitable for environments requiring reliable connectivity. Typically used in automation systems, it offers efficient connection solutions for sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAK4P3.1-5/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot