Escha 8046204 Sensor Cable AL-SKPS4-2/S370 M8 4-Pin Connectors

MPN
8046204
Brand
Escha
EAN-13
2050001553553
Order Code
11-7738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.64 £17.54
10+ £16.10
100+ £15.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Escha manufactures the 8046204 AL-SKPS4-2/S370, a sensor/actuator connector designed for seamless integration in automation systems. This pre-fabricated connector ensures reliable connections with its robust construction and precise engineering. It is typically used in industries requiring efficient and secure connectivity solutions for sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SKPS4-2/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot