Ersa RDS 80 Digital Soldering Station 80W

MPN
0RDS80
Brand
Ersa
EAN-13
4003008065138
Order Code
64-8088
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £211.78 £195.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 525 in stock

The ERSA RDS 80 is a processor-controlled soldering station with 3 programmable temperature settings. Other useful features include Standby, Auto Power-off and a large, easy-to-read LCD display.

The powerful heating element in the RT 80 soldering iron ensures that it quickly reaches the specified temperature and recovers quickly after use.


  • 80 Watts power output
  • Digital display
  • Continuously variable temperature
  • LCD multi-function display
  • Cable: 1.2m PVC
  • Included in delivery:
  • Electronic soldering station RDS 80
  • Soldering iron RT 80 with 2.2mm chisel tip
  • Soldering iron stand RH 80 with viscose sponge
  • Ersa type RDS 80
Type Soldering Station
Analogue / Digital Digital
Power Output 80W
Colour Multicolour
Iron Model(s) RT 80
Iron Voltage 24V
Maximum Temperature +450°C
Min. temperature +150°C
Number of Outputs 1
Temperature Max 450°C
Temperature Min 150°C

Reviews

Be the first to submit a review

Trustpilot