Ersa 842CDLF Soldering Tip 2.2mm Chisel ERSADUR Lead-Free 1piece

Image Representative of Range

Ersa 842CDLF Soldering Tip 2.2mm Chisel ERSADUR Lead-Free 1piece

MPN
842 CD LF
Brand
Ersa
EAN-13
4003008074642
Order Code
11-7685
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £15.81 £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Ersa 842 CD LF soldering tip is chisel-shaped with a durable ERSADUR tip size of 2.2 mm. Made by Ersa, it is designed for precision soldering tasks, ensuring effective heat transfer. This soldering tip is ideal for use in electronics assembly and repair.
For Use With ERSA
Tip Type Chisel-shaped, ERSADUR
Tip Size 2.2mm
Type Soldering tip
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot