Ersa 3CA10-2004 EASY ARM Standby Button 150cm Cable Length

MPN
3CA10-2004
Brand
Ersa
EAN-13
4003008095395
Order Code
02-9706
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £53.01 £52.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Ersa 3CA10-2004 Standby button is a durable and reliable component manufactured by Ersa. It is designed to efficiently control and manage standby operations, enhancing device longevity. Typically used in electronics requiring standby functionalities, it ensures easy and effective power management.
Type Standby button
For Use With ERSA
Dimensions (L x W) 160 mm x 140 mm
Length 160mm
Weight 0.09kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot