Ersa 0SR100 Solder Wire Reel 165x118 mm 1pc for Precision Soldering

MPN
0SR100
Brand
Ersa
EAN-13
4003008058383
Order Code
02-9697
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £92.48 £91.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ersa 0SR100 Solder Wire Reel measures 165 mm by 118 mm and is supplied as a single piece. Made by Ersa, a reputable manufacturer, it is an essential soldering accessory. The product is typically used to hold and dispense solder wire efficiently during electronics assembly and repair.
Type Solder wire reel
For Use With ERSA
Dimensions (L x W) 165 mm x 118 mm
Length 165mm
Weight 0.874kg
Width 118mm

Reviews

Be the first to submit a review

Trustpilot