Ersa 0ICV2035AP i-CON VARIO 2 MK2 Multi-Channel Soldering Station 200W

MPN
0ICV2035AP
Brand
Ersa
EAN-13
4003008153873
Order Code
02-9690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £1324.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ersa 0ICV2035AP soldering station supply unit, with a power of 200 W, offers a temperature range from 150 to 450 °C. This unit is suitable for both digital and analogue soldering stations, making it versatile for various applications. It is typically used in electronics assembly and repair, providing precise temperature control for efficient soldering.
Type Soldering station supply unit
Analogue / Digital Digital
Power Output 200W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot