Ersa 0ICV2035A i-CON VARIO 2 MK2 Soldering Station 200W 150-450°C

MPN
0ICV2035A
Brand
Ersa
EAN-13
4003008153842
Order Code
02-9689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £1196.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

The Ersa 0ICV2035A is a soldering station supply unit delivering 200 W of power. It features adjustable temperature control ranging from 150 to 450 °C. Ideal for precision soldering, this digital station is used in electronics assembly and repair tasks.
Type Soldering station supply unit
Analogue / Digital Digital
Power Output 200W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot