Ersa 0IC2235V i-CON 2V MK2 Soldering Station Unit 150W 150-450°C

MPN
0IC2235V
Brand
Ersa
EAN-13
4003008153996
Order Code
02-9678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £440.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 09/10/2026

The Ersa 0IC2235V soldering station supply unit provides 150 W of power and operates within a temperature range of 150 to 450 °C. As a digital soldering station, it offers precise temperature control suitable for various electronics repair and assembly tasks. This unit is ideal for professionals handling complex soldering jobs in industries such as electronics manufacturing and servicing.
Type Soldering station supply unit
Analogue / Digital Digital
Power Output 150W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot