Ersa 0IC2205VIT i-CON 2V MK2 Soldering Station 150W 150-450°C Anti-static

MPN
0IC2205VIT
Brand
Ersa
EAN-13
4003008153774
Order Code
02-9677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £579.56
10+ £566.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 09/10/2026

The Ersa 0IC2205VIT soldering station is a high-performance 150 W device operating between 150 - 450 °C. This digital soldering station is ideal for precise electronic repair and assembly work. Its robust design and temperature range make it suitable for both professional and hobbyist applications.
Type Soldering Station
Analogue / Digital Digital
Power Output 150W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Preheat time 9s
Tip Range Long-life

Reviews

Be the first to submit a review

Trustpilot