Ersa 0IC1105V0C i-CON Soldering Station 150W 150-450°C Ergonomic Design

MPN
0IC1105V0C
Brand
Ersa
EAN-13
4003008153712
Order Code
02-9666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £651.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 09/10/2026

The Ersa 0IC1105V0C is an analogue soldering station supply unit with a power output of 150 W, suitable for temperatures ranging from 150 to 450 °C. This digital soldering station is designed for precision electronics work and is commonly used in both professional and hobbyist settings. Its versatile temperature control makes it ideal for delicate soldering tasks.
Type Soldering station supply unit
Analogue / Digital Digital
Power Output 150W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Preheat time 9s
Tip Range Long-life

Reviews

Be the first to submit a review

Trustpilot