Ersa 0G13400141 Gas Soldering Kit Piezo Ignition +580°C 120min

MPN
0G13400141
Brand
Ersa
EAN-13
4003008061550
Order Code
02-9663
Country of Origin
Ireland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £169.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Ersa produces the 0G13400141 Gas soldering kit, featuring a powerful gas burner and piezo ignition for reliable performance. With a maximum temperature of +580 °C and a runtime of 120 minutes, it includes a handy soldering tip for precision tasks. Ideal for electronics repair and fieldwork, this kit is a convenient, portable solution for soldering projects.
Type Gas soldering kit
Dimensions (L x W x H) 320 x 91 x 48 mm
Height 48mm
Length 320mm
Max. operating time 120min
Maximum Power 130W
Maximum Temperature +580°C
Width 91mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot