Ersa 0G130KN Gas Soldering Iron 580°C 120min 1pc High-Performance

MPN
0G130KN
Brand
Ersa
EAN-13
4003008061826
Order Code
02-9653
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £68.81 £58.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Ersa Independent 130 0G130KN gas soldering iron is a high-performance tool designed for soldering applications. It reaches temperatures up to 580 °C and offers a runtime of 120 minutes per filling, making it ideal for both professional and hobbyist electronic work. The portable design of this gas burner makes it suitable for on-site repairs and versatile usage.
Type Gas soldering iron
Dimensions (L x W x H) 190 x 25 x 25 mm
Height 25mm
Length 190mm
Max. operating time 120min
Max. temperature +580°C
Maximum Power 130W
Maximum Temperature +580°C
Weight 0.7kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot