Ersa 0G07400141 Gas Soldering Kit +580°C 60min Piezo Ignition Tip

MPN
0G07400141
Brand
Ersa
EAN-13
4003008061574
Order Code
02-9652
Country of Origin
Ireland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £126.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Ersa gas soldering kit is a versatile tool that reaches temperatures up to 580 °C, offering a 60-minute operational time. It features piezo ignition, ensuring quick and easy start-up, and includes a soldering tip for precision work. Typical applications include electronics repair, fieldwork, and any tasks requiring portable, cordless soldering solutions.
Type Gas soldering kit
Dimensions (L x W x H) 255 x 82 x 37 mm
Height 37mm
Length 255mm
Max. operating time 60min
Maximum Power 75W
Maximum Temperature +580°C
Width 82mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot