Ersa 0CA10-9006 Omniflex Nozzle Connector for ERSA EASY ARM 1 & 2

MPN
0CA10-9006
Brand
Ersa
EAN-13
4003008095289
Order Code
02-9640
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.83 £27.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ersa 0CA10-9006 nozzle connector is a soldering accessory designed for precision tasks. Manufactured by Ersa, it features durable construction for reliable performance. This single-piece component is typically used in soldering applications requiring accurate nozzle connections.
Type Nozzle connector
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 180 mm x 128 mm
Length 180mm
Weight 0.17kg
Width 128mm

Reviews

Be the first to submit a review

Trustpilot