Ersa 0CA10-4003 Omniflex Extractor Arm Flexible 900mm Direct Filter Mount

MPN
0CA10-4003
Brand
Ersa
EAN-13
4003008095227
Order Code
02-9632
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £189.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/12/2026

Ersa manufactures the 0CA10-4003 flexible extractor arm, which is a key component in soldering accessories. Its design allows for flexibility and precise positioning, making it ideal for extracting fumes during soldering processes. Typical applications involve maintaining clean air quality in electronics assembly environments.
Type Flexible extractor arm
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 900 mm x 219 mm
Length 900mm
Weight 1kg
Width 219mm

Reviews

Be the first to submit a review

Trustpilot