Ersa 0CA10-4002 Highflex Extraction Arm 1000mm for EASY ARM Filter Devices

MPN
0CA10-4002
Brand
Ersa
EAN-13
4003008095197
Order Code
02-9631
Country of Origin
Sweden
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £160.79 £159.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 29/05/2026

The Ersa 0CA10-4002 Flexible Extractor Arm is a versatile and essential soldering accessory designed for efficient fume extraction. Its flexible construction allows for easy positioning and adaptability in various soldering environments. This extractor arm is ideal for ensuring a clean and safe workspace during electronics assembly and repair.
Type Flexible extractor arm
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 1000 mm x 80 mm
Length 1m
Weight 3kg
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot