Ersa 0CA10-4001 Highflex Suction Arm 500mm Table Mount 1pc

Order Code:

02-9630

Brand: Ersa MPN: 0CA10-4001 EAN-13: 4003008095210
Qty Was Unit Price (Inc VAT)
1+ £428.62 £425.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/05/2026

Ersa manufactures the 0CA10-4001 flexible extractor arm, a soldering accessory designed to efficiently remove fumes. The arm is flexible, allowing precise positioning to capture smoke at the source for improved air quality. Ideal for use in electronic workshops, it ensures a safe and clean working environment.
Type Flexible extractor arm
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 500 mm x 460 mm
Length 500mm
Width 460mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot