Ersa 0A08MSET Dry Cleaner Compact 150x100x45mm 1pc Efficient Cleaning

Image Representative of Range

Ersa 0A08MSET Dry Cleaner Compact 150x100x45mm 1pc Efficient Cleaning

MPN
0A08MSET
Brand
Ersa
EAN-13
4003008079487
Order Code
02-9616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Ersa 0A08MSET Dry Cleaner is a compact soldering accessory measuring 150 x 100 x 45 mm, designed for efficient maintenance of soldering tools. Produced by Ersa, it features durable construction that ensures longevity and reliability in electronic assembly environments. This dry cleaner is typically used to clean soldering tips, improving overall soldering performance and lifespan.
Type Dry cleaner
For Use With ERSA
Dimensions (L x W x H) 150 x 100 x 45 mm
Height 45mm
Length 150mm
Weight 0.1kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot