Ersa 0130CDK i-Tool PICO Soldering Iron 80W 1.6mm Chisel Tip

MPN
0130CDK
Brand
Ersa
EAN-13
4003008090741
Order Code
02-9519
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £103.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Ersa is the manufacturer of the 0130CDK soldering iron with a chisel-shaped tip. It operates between +150°C and +350°C, making it suitable for precise and controlled soldering tasks. This tool is ideal for electronics assembly and repair work.
Type Soldering iron
Voltage 17V
Dimensions (L x W) 240 mm x 70 mm
Length 240mm
Maximum Temperature +350°C
Min. temperature +150°C
Solder tip type Chisel-shaped
Weight 0.7kg
Width 70mm
WorkingTemperature +350°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot