Portasol 010587070 SP-1K SuperPro 125 Gas Soldering Iron Kit

MPN
010587070
Brand
Portasol
EAN-13
5099681400020
Order Code
54-3021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £67.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The Portasol SP-1K SuperPro 125 gas soldering iron kit consists of a Portasol SP-1 SuperPro 125 Gas Soldering Iron, 4 tips, cleaning sponge with tray, stand and instruction leaflet, all housed in a handy storage box.


  • Adjustable temperature control
  • Heat output equivalent to a 25 to 130W electric soldering iron
  • Cordless butane powered - no awkward cords or wires
  • Piezo ignition - just click to ignite
  • Flameless combustion (solder & hot air modes)
  • Over 2 hours continuous use on a single fill
  • Ready to melt solder less than 30 seconds from ignition
  • Supplied without gas canister
  • Kit includes: SP-1 Iron, 4 tips: Hot air and deflector for heat shrinking, Hot knife, 2.4 and 4.8mm df (double flat) soldering tips, sponge with tray, kit box, stand and instruction leaflet
Type Gas soldering iron
Wattage 25 to 130W
Voltage Not Applicable
Cable Length Not Applicable
Maximum Operating Temperature 580°C
Maximum Temperature 625°C

Reviews

Be the first to submit a review

Trustpilot