Ersa 0008M/10 Dry Cleaner 260x180x40mm 10 Pcs Efficient Cleaning

MPN
0008M/10
Brand
Ersa
EAN-13
4003008079524
Order Code
02-9484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.07 £17.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Ersa 0008M Dry Cleaner, measuring 260 x 180 x 40 mm, is a soldering accessory designed for effective cleaning. Manufactured by Ersa, its main attributes include durability and efficiency in maintaining the condition of soldering tips. Typically, it is used in electronics repair and assembly to ensure optimal soldering performance.
Type Dry cleaner
For Use With ERSA
Dimensions (L x W x H) 260 x 180 x 40 mm
Height 40mm
Length 260mm
Weight 0.2kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot