ERNI RF Adaptors SMC multipole connector 625870

Erni Brand: Erni
The parts form a group of Erni SMC connectors, known for their multiple pins arranged in two rows.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Connector Type Dimensions DIN Standard Height Misc Attribute Pins per row Width Type Number of Rows Case Material Colour Connection Connector orientation Contact Material Contact surface Cross Section Length Maximum Temperature Min. temperature
ERNI 063209 SMC Connector 26 Pins 2 Rows 1 piece
ERNI 063209 SMC Connector 26 Pins 2 Rows 1 piece
Standard range
Order code: 09-0983
MPN: 063209

Despatched within 4 working days - 73 in stock
2+ £3.24
Price per unit Ex VAT
26 Multipole connector, straight (L x W x H) 7.2 x 21.6 x 9.1 mm Q 9.1mm 63209 13 21.6mm SMC multipole connector 2 LCP Black SMT Perpendicular (to the PCB) Copper alloy Gold plated 1.27mm 7.2mm +125°C -55°C
Erni 154717 SMC Multipole Connector 12 Pins 2 Rows 1 piece
Erni 154717 SMC Multipole Connector 12 Pins 2 Rows 1 piece
Standard range
Order code: 09-0984
MPN: 154717

Despatched within 4 working days - 99 in stock
2+ £2.77
Price per unit Ex VAT
12 Edge connector, straight (L x W x H) 7.2 x 12.7 x 9.35 mm B 9.35mm 6 12.7mm SMC multipole connector 2 LCP Black SMT Perpendicular (to the PCB) Copper alloy Gold plated 1.27mm 7.2mm +125°C -55°C
Erni 244857 SMC Connector 68 Pins 2 Rows 1 piece
Erni 244857 SMC Connector 68 Pins 2 Rows 1 piece
Standard range
Order code: 09-0989
MPN: 244857

Despatched within 4 working days - 7 in stock
1+ £5.31
Price per unit Ex VAT
68 Multipole connector, straight (L x W x H) 7.2 x 46.33 x 9.1 mm Q 9.1mm 34 46.33mm SMC multipole connector 2 LCP Black SMT Perpendicular (to the PCB) Copper alloy Gold plated 1.27mm 7.2mm +125°C -55°C

Trustpilot