ERNI 244854 SMC Connector 12 Pins 2 Rows 1 piece

Image Representative of Range

ERNI 244854 SMC Connector 12 Pins 2 Rows 1 piece

MPN
244854
Brand
Erni
EAN-13
2050001952141
Order Code
09-0988
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The ERNI multipole connector is manufactured by ERNI and features 12 pins in 2 rows. This SMC connector is typically used in compact electronic applications requiring reliable connections. It is suited for PCBs where space is at a premium, ensuring a secure and stable interface.
Type SMC multipole connector
Number of Positions 12
Number of Rows 2
Case Material LCP
Colour Black
Connection SMT
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Dimensions (L x W x H) 7.2 x 12.7 x 9.1 mm
DIN Standard Q
Height 9.1mm
Length 7.2mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1.7A
Pins per row 6
Resistance Max. 25mΩ
Width 12.7mm

Trustpilot