Erni 244857 SMC Connector 68 Pins 2 Rows 1 piece

Image Representative of Range

Erni 244857 SMC Connector 68 Pins 2 Rows 1 piece

MPN
244857
Brand
Erni
EAN-13
2050001952172
Order Code
09-0989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ERNI 244857 is a multipole connector featuring 68 pins arranged in 2 rows. Manufactured by ERNI, it is designed for high-density electronic connections requiring reliable performance. This connector is typically used in communication systems and industrial automation equipment.
Type SMC multipole connector
Number of Positions 68
Number of Rows 2
Case Material LCP
Colour Black
Connection SMT
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Dimensions (L x W x H) 7.2 x 46.33 x 9.1 mm
DIN Standard Q
Height 9.1mm
Length 7.2mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1.7A
Pins per row 34
Resistance Max. 25mΩ
Width 46.33mm

Reviews

Be the first to submit a review

Trustpilot