ERNI 063209 SMC Connector 26 Pins 2 Rows 1 piece

Image Representative of Range

ERNI 063209 SMC Connector 26 Pins 2 Rows 1 piece

MPN
063209
Brand
Erni
EAN-13
2050001952158
Order Code
09-0983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

ERNI produces the SMC multipole connector with 26 pins arranged in 2 rows. This robust connector is ideal for reliable, high-density signal transmission. Commonly used in industrial automation and telecommunications, the ERNI 063209 ensures efficient connectivity.
Type SMC multipole connector
Number of Positions 26
Number of Rows 2
Case Material LCP
Colour Black
Connection SMT
Connector orientation Perpendicular (to the PCB)
Connector Type Multipole connector, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Dimensions (L x W x H) 7.2 x 21.6 x 9.1 mm
DIN Standard Q
Height 9.1mm
Length 7.2mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 63209
Nominal Current 1.7A
Pins per row 13
Resistance Max. 25mΩ
Width 21.6mm

Reviews

Be the first to submit a review

Trustpilot