Erni 154717 SMC Multipole Connector 12 Pins 2 Rows 1 piece

Image Representative of Range

Erni 154717 SMC Multipole Connector 12 Pins 2 Rows 1 piece

MPN
154717
Brand
Erni
EAN-13
2050001952240
Order Code
09-0984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The ERNI 154717 SMC multipole connector is manufactured by ERNI and features 12 pins arranged in 2 rows. This connector is designed for high-density applications and offers secure connections with its SMC technology. It is typically used in telecommunications, data communications, and other electronic equipment.
Type SMC multipole connector
Number of Positions 12
Number of Rows 2
Case Material LCP
Colour Black
Connection SMT
Connector orientation Perpendicular (to the PCB)
Connector Type Edge connector, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Dimensions (L x W x H) 7.2 x 12.7 x 9.35 mm
DIN Standard B
Height 9.35mm
Length 7.2mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1.7A
Pins per row 6
Resistance Max. 25mΩ
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot