Epson V11H977040 Epson EB-W51 4000 ANSI lumens 3LCD WXGA (1280x800) White

MPN
V11H977040
Brand
Epson
EAN-13
8715946680705
Order Code
72-5309
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £697.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Supersize your content in the office and at home with this high-quality, versatile projector. Thanks to its powerful 4, lumen 3LCD technology, it delivers incredibly bright and clear images, even when there’s ambient light. The long-lasting lamp light source means it's a cost-effective piece of kit. It's also easy to transport and set up with no fuss.

Bigger is better
Whether you’re watching your favourite film or delivering a presentation, this projector can achieve an impressive 32 inch display. It's great quality too, with 3LCD technology that makes the display up to three times brighter than competitor products¹. In addition to its bright and vivid colours, the 16,:1 contrast ratio produces defined shadows and deep blacks. From family and friends to business colleagues and clients, it's sure to get everyone’s attention.

High-quality, bright images
Even in bright rooms, this powerful yet affordable WXGA projector delivers exceptionally bright yet colourful images with clear details. It's all thanks to 3LCD technology, which produces an equally high White and Colour Light Output of 4, lumens.

Long-lasting solution
Looking for a long-term, hassle-free and affordable solution for your projection needs? This model's long-lasting lamp light source provideds you with 18 years' worth of entertainment².

Stress-free set-up
Here’s a projector that’s designed with portability and quick set up in mind. The carry case makes it easy to move from room to room, and you can quickly position the image with keystone correction and access content simply with the HDMI inputs. Thanks to the optional ELPAP1 adapter, it offers Wi-Fi connectivity, allowing you to share content from a smart device using the iProjection app.
  • Create the big screen experience: From box sets to business presentations, capture everyones attention
  • Bright even with ambient light: Equally high White and Colour Light Output of 4, lumens
  • Affordable, high-tech equipment: Enjoy this WXGA projector
  • Long-lasting solution: 18 years worth of entertainment²
  • Portable and quick to set up: Transport with a carry case and keystone slider for easy alignment

Reviews

Be the first to submit a review

Trustpilot